Infineon IGW20N60H3FKSA1 IGBT, 40 A 600 V, 3-Pin PG-TO-247, Through Hole
- RS Stock No.:
- 273-7432
- Mfr. Part No.:
- IGW20N60H3FKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$104.67
(exc. GST)
$115.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 120 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 90 | $3.489 | $104.67 |
| 120 + | $3.198 | $95.94 |
*price indicative
- RS Stock No.:
- 273-7432
- Mfr. Part No.:
- IGW20N60H3FKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 40A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 170W | |
| Package Type | PG-TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC, RoHS | |
| Width | 16.13mm | |
| Height | 5.21mm | |
| Length | 21.1mm | |
| Series | TrenchStop | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 40A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 170W | ||
Package Type PG-TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC, RoHS | ||
Width 16.13mm | ||
Height 5.21mm | ||
Length 21.1mm | ||
Series TrenchStop | ||
Automotive Standard No | ||
The Infineon IGBT is a high speed IGBT in Trench and Field stop technology. This IGBT has 175 degree Celsius maximum junction temperature and qualified according to JEDEC for target applications. This IGBT is recommended for uninterruptible power supplies, welding converters and converters with high switching frequency applications.
Low EMI
Low VCEsat
Halogen free
RoHS compliant
Pb free lead plating
Very soft and fast recovery anti parallel diode
Related links
- Infineon IGW20N60H3FKSA1 IGBT 3-Pin TO-247, Through Hole
- Infineon IGBT 3-Pin PG-TO-247, Through Hole
- Infineon IGW40N60H3FKSA1 IGBT 3-Pin PG-TO-247, Through Hole
- Infineon IGBT 3-Pin PG-TO263-3, Through Hole
- Infineon IKB20N60H3ATMA1 IGBT 3-Pin PG-TO263-3, Through Hole
- Infineon 40 A 600 V Through Hole
- Infineon IKW20N60H3FKSA1 40 A 600 V Through Hole
- Infineon IKW40N60H3FKSA1 40 A 600 V Through Hole
