Infineon IGW40N65H5FKSA1 IGBT, 40 A 650 V, 3-Pin PG-TO-247
- RS Stock No.:
- 258-0990
- Mfr. Part No.:
- IGW40N65H5FKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$121.41
(exc. GST)
$133.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $4.047 | $121.41 | - |
| 60 - 60 | $3.642 | $109.26 | 10% |
| 90 + | $3.278 | $98.34 | 19% |
*price indicative
- RS Stock No.:
- 258-0990
- Mfr. Part No.:
- IGW40N65H5FKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 40A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 250W | |
| Package Type | PG-TO-247 | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±20 ±30 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC | |
| Series | Highspeed5IGBTinTRENCHSTOPTM5technology | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 40A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 250W | ||
Package Type PG-TO-247 | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±20 ±30 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC | ||
Series Highspeed5IGBTinTRENCHSTOPTM5technology | ||
Automotive Standard No | ||
The Infineon TRENCHSTOP 5 IGBT technology redefines best-in-class IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the markets high efficiency demands of tomorrow.
650V breakthrough voltage
Factor 2.5 lower Q g
Factor 2 reduction in switching losses
Related links
- Infineon IGBT 3-Pin PG-TO-247
- Infineon IGW40N65H5FKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW40N65ES5XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IGBT 3-Pin PG-TO-247, Through Hole
- Infineon IGBT Module 3-Pin PG-TO-247
- Infineon IKW40N65WR5XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW20N65ET7XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW40N65ET7XKSA1 IGBT 3-Pin PG-TO-247
