Infineon IKW20N60H3FKSA1, N-Channel IGBT, 40 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 892-2197
- Mfr. Part No.:
- IKW20N60H3FKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$33.87
(exc. GST)
$37.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 236 left, ready to ship from another location
- Final 240 unit(s) shipping from 18 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 4 | $8.468 | $33.87 |
| 8 - 12 | $8.26 | $33.04 |
| 16 + | $8.133 | $32.53 |
*price indicative
- RS Stock No.:
- 892-2197
- Mfr. Part No.:
- IKW20N60H3FKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 40A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 170W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 100kHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Series | TrenchStop | |
| Standards/Approvals | RoHS, JEDEC | |
| Automotive Standard | No | |
| Energy Rating | 1.07mJ | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 40A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 170W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 100kHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Series TrenchStop | ||
Standards/Approvals RoHS, JEDEC | ||
Automotive Standard No | ||
Energy Rating 1.07mJ | ||
Infineon IGBT, 40A Maximum Continuous Collector Current, 600V Maximum Collector Emitter Voltage - IKW20N60H3FKSA1
This IGBT module is designed for high-speed switching applications within the power electronics sector. The device conforms to TO-247 IGBT package specifications and measures 16.13 x 5.21 x 21.1 mm. With a maximum collector-emitter voltage of 600V and a continuous collector current of 40A, it proves effective for various demanding applications in the electrical and mechanical sectors.
Features & Benefits
• Utilises TRENCHSTOP technology, delivering low VCEsat
• Achieves maximum junction temperature of 175°C for robust performance
• Features a soft, fast recovery anti-parallel diode enhancing reliability
• Ensures a switching speed of 100kHz for efficient operation
Applications
• Utilised in uninterruptible power supplies for reliable operation
• Effective in welding converters for high-performance welding
• Suitable for converters with high switching frequency requirements
What are the thermal resistance characteristics of this module?
The thermal resistance from junction to case is 0.88 K/W, while the diode thermal resistance from junction to case is 1.89 K/W, ensuring effective heat dissipation in demanding environments.
How does the IGBT handle short circuits and power dissipation?
It supports a pulsed collector current of up to 80A and a power dissipation capacity of 170W, allowing for robust performance under short circuit conditions. The device can handle up to 1000 short circuits with a safe operating time of 5μs.
What is the significance of gate capacitance in this IGBT?
The gate capacitance of 1100pF contributes to the efficient control of the gate-emitter voltage, leading to optimised switching characteristics and reducing energy losses during operation.
Related links
- Infineon 40 A 600 V Through Hole
- Infineon IKW40N60H3FKSA1 40 A 600 V Through Hole
- STMicroelectronics 40 A 600 V Through Hole
- STMicroelectronics STGW40H60DLFB 40 A 600 V Through Hole
- STMicroelectronics STGW20V60DF 40 A 600 V Through Hole
- STMicroelectronics STGW20H60DF 40 A 600 V Through Hole
- STMicroelectronics STGW20V60F 40 A 600 V Through Hole
- Infineon 40 A 600 V Through Hole
