Infineon IGW100N60H3FKSA1 IGBT, 140 A 600 V, 3-Pin PG-TO-247, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 120 more to save 8%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$301.95

(exc. GST)

$332.16

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 60 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
30 - 90$10.065$301.95-
120 +$9.226$276.788%

*price indicative

RS Stock No.:
273-7430
Mfr. Part No.:
IGW100N60H3FKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

140A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

714W

Package Type

PG-TO-247

Mount Type

Through Hole

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.3V

Maximum Operating Temperature

175°C

Height

5.21mm

Width

16.13mm

Series

TrenchStop

Length

21.1mm

Standards/Approvals

RoHS, Pb-Free, JEDEC

Automotive Standard

No

The Infineon IGBT is a high speed IGBT in Trench and Field stop technology. This IGBT has 175 degree Celsius maximum junction temperature and qualified according to JEDEC for target applications. This IGBT is recommended for uninterruptible power supplies, welding converters and converters with high switching frequency applications.

Low EMI

Low VCEsat

RoHS compliant

Pb free lead plating

Very low turn off energy

Halogen free mould compound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy