Infineon IKWH70N67PR7XKSA1, Type P-Channel IGBT, 140 A 670 V, 3-Pin PG-TO-247-3-U04, Through Hole
- RS Stock No.:
- 351-940
- Mfr. Part No.:
- IKWH70N67PR7XKSA1
- Brand:
- Infineon
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.64
(exc. GST)
$15.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 230 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $6.82 | $13.64 | - |
| 20 - 198 | $6.145 | $12.29 | 9% |
| 200 - 998 | $5.655 | $11.31 | 17% |
| 1000 - 1998 | $5.245 | $10.49 | 23% |
| 2000 + | $4.71 | $9.42 | 30% |
*price indicative
- RS Stock No.:
- 351-940
- Mfr. Part No.:
- IKWH70N67PR7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 140A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 670V | |
| Maximum Power Dissipation Pd | 313W | |
| Package Type | PG-TO-247-3-U04 | |
| Mount Type | Through Hole | |
| Channel Type | Type P | |
| Pin Count | 3 | |
| Switching Speed | 22ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.75V | |
| Maximum Operating Temperature | 175°C | |
| Width | 16.85mm | |
| Standards/Approvals | JEDEC47/20/22 | |
| Length | 21.1mm | |
| Series | TRENCHSTOPTM IGBT 7 PR7 | |
| Height | 21.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 140A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 670V | ||
Maximum Power Dissipation Pd 313W | ||
Package Type PG-TO-247-3-U04 | ||
Mount Type Through Hole | ||
Channel Type Type P | ||
Pin Count 3 | ||
Switching Speed 22ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.75V | ||
Maximum Operating Temperature 175°C | ||
Width 16.85mm | ||
Standards/Approvals JEDEC47/20/22 | ||
Length 21.1mm | ||
Series TRENCHSTOPTM IGBT 7 PR7 | ||
Height 21.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Infineon IKWH50N67PR7XKSA1 105 A 670 V Through Hole
- Infineon IKWH40N67PR7XKSA1 88 A 670 V Through Hole
- Infineon IKWH30N67PR7XKSA1 71 A 670 V Through Hole
- Infineon IKWH60N67PR7XKSA1 122 A 670 V Through Hole
- Infineon IKZA100N65EH7XKSA1 140 A 650 V Through Hole
- Infineon 150 A 1200 V Through Hole
- onsemi 60 A 650 V Through Hole
- onsemi FGH60T65SQD-F155 60 A 650 V Through Hole
