Infineon FP50R12KT3BOSA1 IGBT Module, 75 A 1.2 kV Module, Panel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$142.47

(exc. GST)

$156.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$142.47
5 - 9$139.62
10 - 99$129.53
100 - 249$118.73
250 +$109.60

*price indicative

RS Stock No.:
273-7403
Mfr. Part No.:
FP50R12KT3BOSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

75A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

280W

Package Type

Module

Mount Type

Panel

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Maximum Operating Temperature

125°C

Length

122mm

Standards/Approvals

EN61140, IEC61140

Automotive Standard

No

The Infineon IGBT module has 1200V collector emitter voltage and 50A continuous DC collector current. It has copper base plate for optimized heat spread and low stray inductance module design. This IGBT module available with fast TRENCHSTOP IGBT3 and NTC.

Thermal resistance

High reliability

High power density

Low switching losses

Compact module concept

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy