Infineon FS150R12PT4BOSA1 IGBT Module, 200 A 1.2 kV Module, Panel
- RS Stock No.:
- 273-7405
- Mfr. Part No.:
- FS150R12PT4BOSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $180.10
View bulk pricing optionsSubtotal (1 unit)*
$198.14
(exc. GST)
$217.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $198.14 | - |
| 10 - 99 | $180.13 | $180.10 |
| 100 - 249 | $165.12 | $3,302.00 |
| 250 + | $152.41 | $11,432.50 |
*price indicative
- RS Stock No.:
- 273-7405
- Mfr. Part No.:
- FS150R12PT4BOSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 200A | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 680W | |
| Package Type | Module | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.5mm | |
| Standards/Approvals | IEC61140, ULapproved(E83335), EN61140 | |
| Length | 130mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 200A | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 680W | ||
Package Type Module | ||
Mount Type Panel | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Operating Temperature 150°C | ||
Height 20.5mm | ||
Standards/Approvals IEC61140, ULapproved(E83335), EN61140 | ||
Length 130mm | ||
Automotive Standard No | ||
The Infineon IGBT module has VCEsat with positive temperature coefficient. This GBT module has 1200V collector emitter voltage and 150A continuous DC collector current. This IGBT module used for high power converters, motor drives and UPS system application.
Low VCEsat
Standard housing
Isolated base plate
Low switching losses
