Infineon FP15R12W1T4B11BOMA1 IGBT Module, 28 A 1.2 kV Module, Panel
- RS Stock No.:
- 273-7399
- Mfr. Part No.:
- FP15R12W1T4B11BOMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $5.20
View bulk pricing optionsSubtotal (1 unit)*
$52.34
(exc. GST)
$57.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $52.34 | - |
| 5 - 9 | $51.30 | $5.20 |
| 10 - 99 | $47.60 | $47.40 |
| 100 - 249 | $43.64 | $870.00 |
| 250 + | $40.27 | $3,017.50 |
*price indicative
- RS Stock No.:
- 273-7399
- Mfr. Part No.:
- FP15R12W1T4B11BOMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 28A | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 130W | |
| Package Type | Module | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.25V | |
| Maximum Operating Temperature | 150°C | |
| Height | 16.4mm | |
| Length | 61.8mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 28A | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 130W | ||
Package Type Module | ||
Mount Type Panel | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.25V | ||
Maximum Operating Temperature 150°C | ||
Height 16.4mm | ||
Length 61.8mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IGBT module has 1200V collector emitter voltage and 15A continuous DC collector current. It is a superior solution for frequency controlled inverter drives. This IGBT module available with fast TRENCHSTOP IGBT4, emitter controlled 4 diode, NTC and Press FIT contact technology.
Thermal resistance
High power density
Compact module concept
Low stray inductance module design
