Infineon F3L150R12W2H3B11BPSA1 IGBT Module, 75 A 1.2 kV, 8-Pin Module, Panel

This image is representative of the product range

Get a bulk buy discount

Add 105 more to save 8%

View bulk pricing options

Subtotal (1 tray of 15 units)*

$1,152.33

(exc. GST)

$1,267.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
15 - 90$76.822$1,152.33-
105 +$70.419$1,056.298%

*price indicative

RS Stock No.:
273-7366
Mfr. Part No.:
F3L150R12W2H3B11BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

75A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

500W

Package Type

Module

Mount Type

Panel

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.75V

Maximum Operating Temperature

150°C

Height

16.4mm

Standards/Approvals

UL (E83335), RoHS

Length

62.4mm

Automotive Standard

No

The Infineon IGBT module has 1200 V VCES, 75 A continuous DC collector current, 3 level phase leg IGBT module with active Neutral Point Clamp 2, NTC, high speed IGBT H3 and Press FIT Contact Technology. This IGBT module suitable for 3 level application.

RoHS compliant

High speed IGBT H3

Low switching losses

Suitable for solar applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy