Infineon FP15R06W1E3BOMA1 IGBT Module, 22 A 600 V Module, Panel

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$49.86

(exc. GST)

$54.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$49.86-
5 - 9$48.871%
10 - 99$45.329%
100 - 249$41.5516%
250 +$38.3623%

*price indicative

RS Stock No.:
273-7397
Mfr. Part No.:
FP15R06W1E3BOMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

22A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

81W

Package Type

Module

Mount Type

Panel

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2V

Maximum Operating Temperature

150°C

Standards/Approvals

UL (E83335)

Height

20.5mm

Length

122mm

Automotive Standard

No

The Infineon IGBT module has rugged mounting due to integrated mounting clamps. This IGBT module features a VCEsat with positive temperature coefficient and Al2O3 substrate with low thermal resistance. It is suitable for auxiliary inverters, air conditioning and motor drives applications.

Low VCEsat

Trench IGBT 3

Compact design

Low switching losses

Solder contact technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy