Infineon FP15R06W1E3BOMA1 IGBT Module, 22 A 600 V Module, Panel
- RS Stock No.:
- 273-7396
- Mfr. Part No.:
- FP15R06W1E3BOMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save $373.56
View bulk pricing optionsSubtotal (1 tray of 24 units)*
$896.35
(exc. GST)
$985.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 24 - 96 | $37.348 | $896.35 | - |
| 120 + | $34.235 | $821.64 | $373.56 |
*price indicative
- RS Stock No.:
- 273-7396
- Mfr. Part No.:
- FP15R06W1E3BOMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 22A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 81W | |
| Package Type | Module | |
| Mount Type | Panel | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL (E83335) | |
| Length | 122mm | |
| Height | 20.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 22A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 81W | ||
Package Type Module | ||
Mount Type Panel | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL (E83335) | ||
Length 122mm | ||
Height 20.5mm | ||
Automotive Standard No | ||
The Infineon IGBT module has rugged mounting due to integrated mounting clamps. This IGBT module features a VCEsat with positive temperature coefficient and Al2O3 substrate with low thermal resistance. It is suitable for auxiliary inverters, air conditioning and motor drives applications.
Low VCEsat
Trench IGBT 3
Compact design
Low switching losses
Solder contact technology
