Infineon FP10R06W1E3BOMA1 IGBT Module, 16 A 600 V Module, Panel
- RS Stock No.:
- 273-7393
- Mfr. Part No.:
- FP10R06W1E3BOMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $5.20
View bulk pricing optionsSubtotal (1 unit)*
$51.20
(exc. GST)
$56.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $51.20 | - |
| 5 - 9 | $50.16 | $5.20 |
| 10 - 99 | $46.54 | $46.60 |
| 100 - 249 | $42.65 | $855.00 |
| 250 + | $39.37 | $2,957.50 |
*price indicative
- RS Stock No.:
- 273-7393
- Mfr. Part No.:
- FP10R06W1E3BOMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 16A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 68W | |
| Package Type | Module | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL (E83335) | |
| Length | 62.8mm | |
| Height | 15.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 16A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 68W | ||
Package Type Module | ||
Mount Type Panel | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL (E83335) | ||
Length 62.8mm | ||
Height 15.5mm | ||
Automotive Standard No | ||
The Infineon IGBT module has rugged mounting due to integrated mounting clamps. This IGBT module features a VCEsat with positive temperature coefficient and Al2O3 substrate with low thermal resistance. It is suitable for auxiliary inverters, air conditioning and motor drives applications.
Low VCEsat
Trench IGBT 3
Compact design
Low switching losses
Solder contact technology
