Infineon IKY40N120CH3XKSA1, N-Channel IGBT, 40 A 1200 V, 4-Pin TO-247, Through Hole
- RS Stock No.:
- 273-2986
- Mfr. Part No.:
- IKY40N120CH3XKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $1.20
View bulk pricing optionsSubtotal (1 unit)*
$11.91
(exc. GST)
$13.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.91 | - |
| 5 - 9 | $11.67 | $1.20 |
| 10 - 24 | $10.80 | $11.10 |
| 25 - 49 | $9.89 | $50.50 |
| 50 + | $9.12 | $139.50 |
*price indicative
- RS Stock No.:
- 273-2986
- Mfr. Part No.:
- IKY40N120CH3XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 40A | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 500W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.9mm | |
| Height | 5.1mm | |
| Standards/Approvals | RoHS, JEDEC47/20/22 | |
| Length | 21.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 40A | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 500W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Maximum Operating Temperature 175°C | ||
Width 15.9mm | ||
Height 5.1mm | ||
Standards/Approvals RoHS, JEDEC47/20/22 | ||
Length 21.1mm | ||
Automotive Standard No | ||
The Infineon IGBT3 in TO-247PLUS 4pin package. The 4 pin package configuration provides ultra low inductance to the gate emitter control loop with the 4 pin package directly to the gate driver and allows for reduction the both of E on and E off losses amo
Highest efficiency with lowest switching losses
High power density 1200V discrete IGBT
Related links
- Infineon IKY40N120CH3XKSA1 40 A 1200 V Through Hole
- Infineon 40 A 1200 V Through Hole
- Infineon 75 A 1200 V Through Hole
- Infineon IKW40N120CS7XKSA1 40 A 1200 V Through Hole
- Infineon IKW40N120CS6XKSA1 40 A 1200 V Through Hole
- Infineon IKW40N120T2FKSA1 40 A 1200 V Through Hole
- Infineon IGW40T120FKSA1 40 A 1200 V Through Hole
- Infineon IKW40N120CH7XKSA1 40 A 1200 V Through Hole
