Infineon IKW40N120CS6XKSA1, N-Channel IGBT, 40 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 218-4401
- Mfr. Part No.:
- IKW40N120CS6XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$45.03
(exc. GST)
$49.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 160 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $9.006 | $45.03 |
| 10 - 10 | $8.782 | $43.91 |
| 15 + | $8.648 | $43.24 |
*price indicative
- RS Stock No.:
- 218-4401
- Mfr. Part No.:
- IKW40N120CS6XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 40A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 1 | |
| Maximum Power Dissipation Pd | 500W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.85V | |
| Maximum Operating Temperature | 175°C | |
| Width | 16.13mm | |
| Standards/Approvals | No | |
| Height | 5.21mm | |
| Length | 21.1mm | |
| Series | IKW40N120CS6 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 40A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 1 | ||
Maximum Power Dissipation Pd 500W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.85V | ||
Maximum Operating Temperature 175°C | ||
Width 16.13mm | ||
Standards/Approvals No | ||
Height 5.21mm | ||
Length 21.1mm | ||
Series IKW40N120CS6 | ||
Automotive Standard No | ||
Related links
- Infineon 40 A 1200 V Through Hole
- Infineon IKW40N120CS7XKSA1 40 A 1200 V Through Hole
- Infineon IKW40N120T2FKSA1 40 A 1200 V Through Hole
- Infineon IGW40T120FKSA1 40 A 1200 V Through Hole
- Infineon IKW40N120CH7XKSA1 40 A 1200 V Through Hole
- Infineon IKW40N120H3FKSA1 40 A 1200 V Through Hole
- onsemi 40 A 1200 V Through Hole
- onsemi FGH40T120SMD 40 A 1200 V Through Hole
