Infineon IKY75N120CS6XKSA1, N-Channel IGBT, 75 A 1.2 kV, 4-Pin TO-247, Through Hole
- RS Stock No.:
- 218-4402
- Mfr. Part No.:
- IKY75N120CS6XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 60 more to save $8.64
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$230.19
(exc. GST)
$253.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 210 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $7.673 | $230.19 | - |
| 60 - 90 | $7.529 | $225.87 | $8.64 |
| 120 + | $7.367 | $221.01 | $36.72 |
*price indicative
- RS Stock No.:
- 218-4402
- Mfr. Part No.:
- IKY75N120CS6XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 75A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 880W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Switching Speed | 300ns | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.85V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Length | 41.2mm | |
| Width | 15.9mm | |
| Standards/Approvals | JEDEC47/20/22 | |
| Height | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 75A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 880W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
Switching Speed 300ns | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.85V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Length 41.2mm | ||
Width 15.9mm | ||
Standards/Approvals JEDEC47/20/22 | ||
Height 5.1mm | ||
Automotive Standard No | ||
