Infineon IKD10N60RC2ATMA1 IGBT, 10 A 600 V TO-252
- RS Stock No.:
- 258-1002
- Mfr. Part No.:
- IKD10N60RC2ATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.62
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.49 | $12.45 | - |
| 10 - 95 | $2.228 | $11.14 | $2.62 |
| 100 - 245 | $2.118 | $10.59 | $37.20 |
| 250 - 495 | $1.744 | $8.72 | $186.50 |
| 500 + | $1.63 | $8.15 | $430.00 |
*price indicative
- RS Stock No.:
- 258-1002
- Mfr. Part No.:
- IKD10N60RC2ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 10A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 79W | |
| Package Type | TO-252 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Gate Emitter Voltage VGEO | ±20 ±25 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 10A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 79W | ||
Package Type TO-252 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Gate Emitter Voltage VGEO ±20 ±25 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon TRENCHSTOP RC-Series RC Drives 2 600 V, 10 A IGBT Discrete in PG-TO252-3 package. RC-D2 with the monolithically integrated diode offers improvements of the performance, controllability and reliability compared to the RC-DF.
Improved controllability
Operating range up to 20 kHz
Humidity robust design
Related links
- Infineon IGBT, 10 A 600 V TO-252
- Infineon IKD10N60RFATMA1 IGBT, 10 A 600 V TO-252
- Infineon IGBT, 6 A 600 V TO-252
- Infineon IGBT, 8 A 600 V TO-252
- Infineon IGBT, 15 A 600 V TO-252
- Infineon IKD06N60RC2ATMA1 IGBT, 6 A 600 V TO-252
- Infineon IKD04N60RC2ATMA1 IGBT, 8 A 600 V TO-252
- Infineon IKD15N60RC2ATMA1 IGBT, 15 A 600 V TO-252
