Infineon IKD04N60RC2ATMA1 IGBT, 8 A 600 V TO-252
- RS Stock No.:
- 258-0997
- Mfr. Part No.:
- IKD04N60RC2ATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,172.50
(exc. GST)
$1,290.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.469 | $1,172.50 |
| 5000 - 5000 | $0.422 | $1,055.00 |
| 7500 + | $0.38 | $950.00 |
*price indicative
- RS Stock No.:
- 258-0997
- Mfr. Part No.:
- IKD04N60RC2ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 8A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 36.6W | |
| Package Type | TO-252 | |
| Maximum Gate Emitter Voltage VGEO | ±20 ±25 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC47/20/22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 8A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 36.6W | ||
Package Type TO-252 | ||
Maximum Gate Emitter Voltage VGEO ±20 ±25 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC47/20/22 | ||
Automotive Standard No | ||
The Infineon TRENCHSTOP RC-Series RC-D2 with the monolithically integrated diode offers improvements of the performance, controllability and reliability compared to the RC-DF.
Low switching loses on competitive price
Improved controllability
Humidity Ruggedness improvement
Related links
- Infineon IKD04N60RC2ATMA1 IGBT, 8 A 600 V TO-252
- Infineon IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IKP04N60TXKSA1 IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IGBT, 10 A 600 V TO-252
- Infineon IGBT, 6 A 600 V TO-252
- Infineon IGBT, 15 A 600 V TO-252
- Infineon IKD10N60RFATMA1 IGBT, 10 A 600 V TO-252
- Infineon IKD10N60RC2ATMA1 IGBT, 10 A 600 V TO-252
