Infineon IKD15N60RC2ATMA1 IGBT, 15 A 600 V TO-252
- RS Stock No.:
- 258-1007
- Mfr. Part No.:
- IKD15N60RC2ATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.17
(exc. GST)
$5.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,338 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.585 | $5.17 | - |
| 10 - 98 | $2.325 | $4.65 | 10% |
| 100 - 248 | $2.22 | $4.44 | 14% |
| 250 - 498 | $1.885 | $3.77 | 27% |
| 500 + | $1.775 | $3.55 | 31% |
*price indicative
- RS Stock No.:
- 258-1007
- Mfr. Part No.:
- IKD15N60RC2ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 15A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 115.4W | |
| Package Type | TO-252 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 ±25 V | |
| Maximum Operating Temperature | 175°C | |
| Series | TRENCHSTOP RC | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 15A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 115.4W | ||
Package Type TO-252 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 ±25 V | ||
Maximum Operating Temperature 175°C | ||
Series TRENCHSTOP RC | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon TRENCHSTOP RC-Series RC Drives 2 600 V, 15 A IGBT Discrete in PG-TO252-3 package. RC-D2 with the monolithically integrated diode offers improvements of the performance, controllability and reliability compared to the RC-DF.
Low switching loses on competitive price
Improved controllability
Humidity Ruggedness improvement
Related links
- Infineon IGBT, 15 A 600 V TO-252
- Infineon IGBT, 15 A 600 V TO-220
- Infineon IKA15N60TXKSA1 IGBT, 15 A 600 V TO-220
- Infineon Low Loss IGBT, 15 A 600 V TO-220
- Infineon IGP15N60TXKSA1 Low Loss IGBT, 15 A 600 V TO-220
- STMicroelectronics STGIB10CH60TS-LZ IGBT 26-Pin SDIP2B
- Toshiba GT15J341 15 A 600 V Through Hole
- STMicroelectronics STGP6NC60HD 15 A 600 V Through Hole
