Infineon IKD04N60RC2ATMA1 IGBT, 8 A 600 V TO-252

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.29

(exc. GST)

$11.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$2.058$10.29-
10 - 95$1.838$9.1910%
100 - 245$1.738$8.6915%
250 - 495$1.428$7.1430%
500 +$1.33$6.6535%

*price indicative

Packaging Options:
RS Stock No.:
258-0998
Mfr. Part No.:
IKD04N60RC2ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

8A

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

36.6W

Package Type

TO-252

Maximum Collector Emitter Saturation Voltage VceSAT

2.3V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±20 ±25 V

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC47/20/22

Automotive Standard

No

The Infineon TRENCHSTOP RC-Series RC-D2 with the monolithically integrated diode offers improvements of the performance, controllability and reliability compared to the RC-DF.

Low switching loses on competitive price

Improved controllability

Humidity Ruggedness improvement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy