Infineon IGBT, 161 A 650 V TO-247

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

$252.57

(exc. GST)

$277.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 30$8.419$252.57
60 - 60$7.577$227.31
90 +$6.819$204.57

*price indicative

RS Stock No.:
258-0992
Mfr. Part No.:
IGZ100N65H5XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

161A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

536W

Package Type

TO-247

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.65V

Maximum Gate Emitter Voltage VGEO

±20 ±30 V

Maximum Operating Temperature

175°C

Series

High Speed Fifth Generation

Standards/Approvals

JEDEC

Automotive Standard

No

The Infineon TRENCHSTOP 5 IGBT technology is a high power package with an extra kelvin emitter pin. The TO-247 4pin provides ultra-low inductance to the gate-emitter control loop and brings TRENCHSTOP 5 IGBT to the next level of best in class switching performance. The standard TO-247 package body has been taken and an extra, 4th pin, has been added to enable the Kelvin emitter configuration.

Extremely low control inductance loop

Emitter pin for driver feedback

Benefit increase at high current conditions

IGBTs operates under lower junction temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy