Infineon IKW75N65ET7XKSA1 IGBT, 80 A 650 V, 3-Pin PG-TO-247
- RS Stock No.:
- 258-1021
- Mfr. Part No.:
- IKW75N65ET7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save $34.14
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$170.52
(exc. GST)
$187.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 60 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $5.684 | $170.52 | - |
| 60 - 60 | $5.115 | $153.45 | $34.14 |
| 90 + | $4.604 | $138.12 | $97.20 |
*price indicative
- RS Stock No.:
- 258-1021
- Mfr. Part No.:
- IKW75N65ET7XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 80A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 333W | |
| Package Type | PG-TO-247 | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.65V | |
| Maximum Operating Temperature | 175°C | |
| Width | 16.3mm | |
| Length | 41.9mm | |
| Height | 5.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 80A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 333W | ||
Package Type PG-TO-247 | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.65V | ||
Maximum Operating Temperature 175°C | ||
Width 16.3mm | ||
Length 41.9mm | ||
Height 5.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon hard-switching 650 V, 75 A TRENCHSTOP IGBT7 discrete in TO-247 package with soft EC7 diode inside. This price performance optimized range has premium controllability for the better EMI while switching losses are lower than the former technologies.
Low turn-off losses
Short tail current
Reduced EMI
Humidity robust design
Related links
- Infineon IGBT Module 3-Pin PG-TO-247
- Infineon IKW75N65ET7XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IGBT 3-Pin PG-TO-247
- Infineon IGBT 3-Pin PG-TO-247
- Infineon IKWH75N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IKZA50N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IKZA40N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IKW50N65SS5XKSA1 IGBT Module 3-Pin PG-TO-247
