Infineon IKW75N65SS5XKSA1 IGBT Module, 75 A 650 V PG-TO-247
- RS Stock No.:
- 249-6947
- Mfr. Part No.:
- IKW75N65SS5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$346.92
(exc. GST)
$381.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 150 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $11.564 | $346.92 | - |
| 60 - 270 | $11.333 | $339.99 | 1% |
| 300 + | $11.105 | $333.15 | 3% |
*price indicative
- RS Stock No.:
- 249-6947
- Mfr. Part No.:
- IKW75N65SS5XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 75A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 395W | |
| Package Type | PG-TO-247 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.3mm | |
| Width | 16.3mm | |
| Length | 41.9mm | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 75A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 395W | ||
Package Type PG-TO-247 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 ±30 V | ||
Maximum Operating Temperature 175°C | ||
Height 5.3mm | ||
Width 16.3mm | ||
Length 41.9mm | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
The Infineon TRENCHSTOP 5S5 IGBT co-packed with full-rated 6th generation cool SiCTMS schottky barrier diode. Ultra-low switching losses due to the combination of TRENCHSTOPTM5 and CoolSiCTM technology. Benchmark efficiency in hard switching topologies. Plug-and-play replacement of pure silicon devices. Maximum junction temperature is 175°C
Industrial Power Supplies-Industrial SMPS
Energy Generation
Solar String Inverter
Energy Distribution -Energy Storage
Related links
- Infineon IKW75N65SS5XKSA1 IGBT Module, 75 A 650 V PG-TO-247
- Infineon IGBT Module 3-Pin PG-TO-247
- Infineon IGBT Module 3-Pin PG-TO-247
- Infineon IGBT Module 3-Pin PG-TO-247
- Infineon IGBT Single Transistor IC 3-Pin PG-TO-247
- Infineon IKW75N65RH5XKSA1 IGBT Single Transistor IC 3-Pin PG-TO-247
- Starpower GD75FFX65C5S 75 A 650 V, 28-Pin
- Infineon IKW50N65RH5XKSA1 IGBT Module 3-Pin PG-TO-247
