Infineon IKW40N65WR5XKSA1 IGBT, 40 A 650 V, 3-Pin PG-TO-247
- RS Stock No.:
- 260-5103
- Mfr. Part No.:
- IKW40N65WR5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$87.90
(exc. GST)
$96.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 90 | $2.93 | $87.90 |
| 120 + | $2.396 | $71.88 |
*price indicative
- RS Stock No.:
- 260-5103
- Mfr. Part No.:
- IKW40N65WR5XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 230W | |
| Package Type | PG-TO-247 | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JESD-022, RoHS | |
| Width | 16.3mm | |
| Series | IKW40N65WR5 | |
| Length | 41.9mm | |
| Height | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 230W | ||
Package Type PG-TO-247 | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JESD-022, RoHS | ||
Width 16.3mm | ||
Series IKW40N65WR5 | ||
Length 41.9mm | ||
Height 5.3mm | ||
Automotive Standard No | ||
The Infineon reverse conducting IGBTs are a special reverse conducting IGBT family optimized for full-rated hard switching turn off typically found in Welding inverter applications.
Monolithic diode optimized for PFC and welding applications
Stable temperature behaviour
Very low VCEsat and low Eoff
Related links
- Infineon IGBT 3-Pin PG-TO-247
- Infineon IGBT Module 3-Pin PG-TO-247
- Infineon IGBT 3-Pin PG-TO-247
- Infineon IKW40N65WR5XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW20N65ET7XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW40N65ET7XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IGW40N65H5FKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW40N65ES5XKSA1 IGBT 3-Pin PG-TO-247
