Infineon IKA15N65ET6XKSA2, N-Channel IGBT, 34 A 650 V, 3-Pin TO-220, Through Hole

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
226-6082
Mfr. Part No.:
IKA15N65ET6XKSA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

34A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

35.3W

Package Type

TO-220

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

30 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Series

TrenchStop

Automotive Standard

No

The Infineon IKA10N65ET6 is good thermal performance, especially at higher frequencies and increased design margin and reliability. It is very soft, fast recovery anti-parallel rapid diode. It has low losses to meet energy efficient requirements.

Very low VCE(sat) 1.5V(typ.)

Maximum junction temperature 175°C

Low gate chargeQG

Pb-free lead platingRoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy