Infineon TDB6HK180N16RRBPSA1 Bridge Rectifier, 180 A 1.2 kV AG-ECONO2B-411
- RS Stock No.:
- 258-4052
- Mfr. Part No.:
- TDB6HK180N16RRBPSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$134.07
(exc. GST)
$147.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $134.07 | - |
| 2 - 3 | $131.39 | 1% |
| 4 - 5 | $128.75 | 3% |
| 6 - 7 | $126.18 | 5% |
| 8 + | $123.66 | 7% |
*price indicative
- RS Stock No.:
- 258-4052
- Mfr. Part No.:
- TDB6HK180N16RRBPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Bridge Rectifier | |
| Maximum Continuous Collector Current Ic | 180A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 515W | |
| Package Type | AG-ECONO2B-411 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL approved(E83335) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Bridge Rectifier | ||
Maximum Continuous Collector Current Ic 180A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 515W | ||
Package Type AG-ECONO2B-411 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL approved(E83335) | ||
Automotive Standard No | ||
Infineon Bridge Rectifier, 180A Maximum Continuous Collector Current, UL Approved - TDB6HK180N16RRBPSA1
This bridge rectifier converts alternating current to direct current for high-current power applications. It is designed for use where sustained high forward current is required and carries an independent safety recognition marking. The package type specified suits Compact mounting arrangements and the component is intended for systems that do not require automotive qualification.
Features and Benefits:
• 180A continuous current capability provides sustained high-current performance
• UL approval E83335 ensures recognised safety assessment for industrial use
• UL approval E83335 ensures recognised safety assessment for industrial use
Applications
• Suitable for high-current power supply modules
• Used for industrial rectification and power conversion systems
• Can be used in Compact surface-mount assemblies
• Used for industrial rectification and power conversion systems
• Can be used in Compact surface-mount assemblies
What mounting style does the component use?
The device is supplied in a Compact package designated for surface or PCB mounting, facilitating space-efficient integration.
Is this intended for automotive systems?
No
it is specified without automotive standard qualification and is aimed at non-automotive industrial applications.
Related links
- Infineon IGBT Module, 180 A 1200 V AG-ECONO2B-411
- Infineon 3 Phase IGBT Module Chassis
- Infineon FS75R12KT4B15BPSA1 3 Phase IGBT Module Chassis
- Infineon 3 Phase IGBT Chassis
- Infineon FS50R12KT4B15BPSA1 3 Phase IGBT Chassis
- Infineon FP50R12KT4B11BPSA1 3 Phase IGBT Chassis
- Infineon FP50R12KT4BPSA1 3 Phase IGBT Chassis
- Infineon IGBT Module AG-ECONO2B-411
