Infineon IGBT 1200 V
- RS Stock No.:
- 253-9815
- Mfr. Part No.:
- FF900R12ME7WB11BPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 6 units)*
$2,479.608
(exc. GST)
$2,727.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 6 - 6 | $413.268 | $2,479.61 |
| 12 - 12 | $405.003 | $2,430.02 |
| 18 + | $396.903 | $2,381.42 |
*price indicative
- RS Stock No.:
- 253-9815
- Mfr. Part No.:
- FF900R12ME7WB11BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 20mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Length | 152mm | |
| Height | 17mm | |
| Standards/Approvals | RoHS | |
| Series | FF900R12ME7WB11 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 20mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Length 152mm | ||
Height 17mm | ||
Standards/Approvals RoHS | ||
Series FF900R12ME7WB11 | ||
Automotive Standard No | ||
The Infineon FF900 series is a EconoDUAL 3 module with IGBT and emitter controlled diode and NTC.
Integrated temperature sensor
VCEsat with positive temperature coefficient
High power density
Isolated base plate
PressFIT contact technology
Standard housing
Direct-cooled base plate
