Infineon FF900R12ME7WB11BPSA1 IGBT 1200 V
- RS Stock No.:
- 253-9816
- Mfr. Part No.:
- FF900R12ME7WB11BPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$413.25
(exc. GST)
$454.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $413.25 |
| 2 - 2 | $405.00 |
| 3 - 3 | $396.90 |
| 4 - 4 | $388.97 |
| 5 + | $381.20 |
*price indicative
- RS Stock No.:
- 253-9816
- Mfr. Part No.:
- FF900R12ME7WB11BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 20mW | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 17mm | |
| Length | 152mm | |
| Series | FF900R12ME7WB11 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 20mW | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 17mm | ||
Length 152mm | ||
Series FF900R12ME7WB11 | ||
Automotive Standard No | ||
The Infineon FF900 series is a EconoDUAL 3 module with IGBT and emitter controlled diode and NTC.
Integrated temperature sensor
VCEsat with positive temperature coefficient
High power density
Isolated base plate
PressFIT contact technology
Standard housing
Direct-cooled base plate
