Infineon IKW50N65RH5XKSA1 IGBT Module, 50 A 650 V, 3-Pin PG-TO-247
- RS Stock No.:
- 249-6941
- Mfr. Part No.:
- IKW50N65RH5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$10.58
(exc. GST)
$11.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 207 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $10.58 | - |
| 5 - 9 | $9.52 | 10% |
| 10 - 14 | $8.56 | 19% |
| 15 - 19 | $7.69 | 27% |
| 20 + | $6.93 | 34% |
*price indicative
- RS Stock No.:
- 249-6941
- Mfr. Part No.:
- IKW50N65RH5XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 50A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 305W | |
| Package Type | PG-TO-247 | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.65V | |
| Maximum Gate Emitter Voltage VGEO | ±20 ±30 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | IKW50N65RH5 | |
| Width | 16.3mm | |
| Standards/Approvals | JEDEC | |
| Height | 5.3mm | |
| Length | 41.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 50A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 305W | ||
Package Type PG-TO-247 | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.65V | ||
Maximum Gate Emitter Voltage VGEO ±20 ±30 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series IKW50N65RH5 | ||
Width 16.3mm | ||
Standards/Approvals JEDEC | ||
Height 5.3mm | ||
Length 41.9mm | ||
Automotive Standard No | ||
The Infineon TRENCHSTOP5 H5 IGBT co-packed with half-rated 6th generation CoolSiCTM schottky barrier diode. Ultra-low switching losses due to the combination of TRENCHSTOPTM5 and CoolSiCTM technology. Benchmark efficiency in hard switching topologies. Plug-and-play replacement of pure silicon devices. Maximum junction temperature is 175°C
Industrial Power Supplies
Industrial SMPS
Energy Generation
Solar String Inverter
Energy Distribution - Energy Storage
Infrastructure Charge - Charger
Related links
- Infineon IGBT Module 3-Pin PG-TO-247
- Infineon IKW50N65H5FKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IGW50N65F5FKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW50N65F5FKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IGBT 3-Pin PG-TO-247
- Infineon IGBT Module 3-Pin PG-TO-247
- Infineon IGBT Module 3-Pin PG-TO-247
- Infineon IKW50N65ET7XKSA1 IGBT 3-Pin PG-TO-247
