onsemi NXH100B120H3Q0PG IGBT Module 1.2 kV Case 180BF, Surface
- RS Stock No.:
- 245-6962
- Mfr. Part No.:
- NXH100B120H3Q0PG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-6962
- Mfr. Part No.:
- NXH100B120H3Q0PG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 186W | |
| Package Type | Case 180BF | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 32.8mm | |
| Height | 13.9mm | |
| Length | 55.2mm | |
| Series | NXH100B120H3Q0PG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 186W | ||
Package Type Case 180BF | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 32.8mm | ||
Height 13.9mm | ||
Length 55.2mm | ||
Series NXH100B120H3Q0PG | ||
Automotive Standard No | ||
The ON Semiconductor Dual Boost Power Module is a power module containing a dual boost stage. The integrated field stop trench IGBTs and SiC Diodes provide lower conduction losses and switching losses, enabling designers to achieve high efficiency and superior reliability.
1200 V Ultra Field Stop IGBTs
Low Reverse Recovery and Fast Switching SiC Diodes
1600 V Bypass and Anti parallel Diodes
Low Inductive Layout
Solderable Pins or Press Fit Pins
Thermistor options with Pre applied thermal interface Material and without pre applied TIM
Related links
- onsemi IGBT Module 1200 V Case 180BF, Surface
- onsemi NXH100B120H3Q0SG IGBT Module 1200 V Case 180AJ, Surface
- onsemi IGBT Module 1200 V Case 180AJ, Surface
- onsemi NXH80T120L3Q0S3G IGBT Module 1200 V Q0PACK - Case 180AB, Surface
- onsemi IGBT Module 1200 V Q0PACK - Case 180AB, Surface
- Infineon FP15R12W1T4BOMA1 IGBT Module 1200 V
- Infineon IGBT Module 1200 V
- Infineon IGBT Module 1200 V EconoPIM
