onsemi IGBT Module Q0BOOST - Case 180AJ, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
245-6990
Mfr. Part No.:
NXH80B120MNQ0SNG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT Module

Number of Transistors

2

Maximum Power Dissipation Pd

69W

Package Type

Q0BOOST - Case 180AJ

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Height

13.9mm

Length

55.2mm

Series

NXH80B120MNQ0SNG

Width

32.8mm

Standards/Approvals

RoHS

Automotive Standard

No

Full SiC MOSFET Module | EliteSiC Two Channel Full SiC Boost, 1200 V, 80 mohm SiC MOSFET + 1200 V, 20 A SiC Diode Nickel-plated DBC


The ON Semiconductor Dual Boost Power Module is a power module containing a dual boost stage. The integrated SiC MOSFETs and SiC Diodes provide lower conduction losses and switching losses, enabling designers to achieve high efficiency and superior reliability.

1200 V 80 m SiC MOSFETs

Low Reverse Recovery and Fast Switching SiC Diodes

1600 V Bypass and anti parallel Diodes

Low Inductive Layout Solderable Pins Thermistor

These devices are Pb free, Halogen Free/BFR Free and are RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy