Infineon FF600R12KE4EBOSA1, N-Channel IGBT Module, 600 A 1.2 kV, 7-Pin Standard, Clamp

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 tray of 10 units)*

$2,604.94

(exc. GST)

$2,865.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
10 - 10$260.494$2,604.94-
20 - 30$255.585$2,555.851%
40 +$250.074$2,500.744%

*price indicative

RS Stock No.:
218-4338
Mfr. Part No.:
FF600R12KE4EBOSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

600A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

20mW

Package Type

Standard

Mount Type

Clamp

Channel Type

N

Pin Count

7

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

75V

Maximum Operating Temperature

150°C

Series

62mm C

Standards/Approvals

ULapproved(E83335)

Automotive Standard

No

The Infineon C series IGBT module with emitter controlled HE diode and fast TRENCHSTOP IGBT4. It has collector emitter voltage of 1200 V and collector current of 600 A. It is mainly used in motor control and drives, solutions for solar energy systems, UPS system and high power converters.

Highest power density

Flexibility

Optimal electrical performance

Highest reliability

High creepage and clearance distances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy