Infineon IKP28N65ES5XKSA1 IGBT Single Transistor IC, 28 A 650 V TO-220
- RS Stock No.:
- 242-0980
- Mfr. Part No.:
- IKP28N65ES5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.17
(exc. GST)
$11.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $5.085 | $10.17 | - |
| 10 - 98 | $4.96 | $9.92 | 2% |
| 100 - 248 | $4.845 | $9.69 | 4% |
| 250 - 498 | $4.73 | $9.46 | 6% |
| 500 + | $4.635 | $9.27 | 8% |
*price indicative
- RS Stock No.:
- 242-0980
- Mfr. Part No.:
- IKP28N65ES5XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 28A | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 130W | |
| Package Type | TO-220 | |
| Maximum Gate Emitter Voltage VGEO | ±20 ±30 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC47/20/22 | |
| Series | 5th Generation | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 28A | ||
Product Type IGBT Single Transistor IC | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 130W | ||
Package Type TO-220 | ||
Maximum Gate Emitter Voltage VGEO ±20 ±30 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC47/20/22 | ||
Series 5th Generation | ||
Automotive Standard No | ||
The Infineon 650 V, 28 A IGBT with anti-parallel diode in TO-220 package.It has a high current density, high efficiency, faster time-to-market cycles, circuit design complexity reduction and PCB bill of material cost optimization.
High speed smooth switching device for hard & soft switching
175°C maximum junction temperature
No need for gate clamping components
Related links
- Infineon IGBT Single Transistor IC, 28 A 650 V TO-220
- Infineon IKA10N65ET6XKSA2 25 A 650 V Through Hole
- Infineon 25 A 650 V Through Hole
- Infineon IGBT Single Transistor IC 3-Pin TO-247, Through Hole
- Infineon AIGW40N65H5XKSA1 IGBT Single Transistor IC 3-Pin TO-247, Through Hole
- Infineon IGBT Single Transistor IC 3-Pin TO-247, Through Hole
- Infineon IGBT Single Transistor IC 3-Pin PG-TO-247
- Infineon IHW30N65R5XKSA1 60 A 650 V Through Hole
