Infineon AIGW40N65H5XKSA1 IGBT Single Transistor IC, 74 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 215-6609
- Mfr. Part No.:
- AIGW40N65H5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$23.30
(exc. GST)
$25.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 160 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $11.65 | $23.30 | - |
| 10 - 98 | $11.30 | $22.60 | 3% |
| 100 - 248 | $10.97 | $21.94 | 5% |
| 250 - 498 | $10.645 | $21.29 | 8% |
| 500 + | $10.32 | $20.64 | 11% |
*price indicative
- RS Stock No.:
- 215-6609
- Mfr. Part No.:
- AIGW40N65H5XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 74A | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 250W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.66V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Series | High Speed Fifth Generation | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 74A | ||
Product Type IGBT Single Transistor IC | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 250W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.66V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Series High Speed Fifth Generation | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IGBT Single Transistor IC 3-Pin TO-247, Through Hole
- Infineon 74 A 650 V Surface
- Infineon IKB40N65EH5ATMA1 74 A 650 V Surface
- Infineon IKB40N65EF5ATMA1 74 A 650 V Surface
- Infineon 74 A 650 V Surface
- Infineon IGBT Single Transistor IC 3-Pin PG-TO-247
- Infineon IGBT Single Transistor IC 3-Pin TO-247, Through Hole
- Infineon IHW30N65R5XKSA1 60 A 650 V Through Hole
