onsemi FGHL75T65MQDTL4 IGBT 650 V, 4-Pin TO-247-4LD, Surface
- RS Stock No.:
- 241-0738
- Mfr. Part No.:
- FGHL75T65MQDTL4
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-0738
- Mfr. Part No.:
- FGHL75T65MQDTL4
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 375W | |
| Package Type | TO-247-4LD | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.82mm | |
| Width | 20.82mm | |
| Standards/Approvals | RoHS | |
| Series | FGHL75T65MQDTL4 | |
| Length | 15.87mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 375W | ||
Package Type TO-247-4LD | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 4.82mm | ||
Width 20.82mm | ||
Standards/Approvals RoHS | ||
Series FGHL75T65MQDTL4 | ||
Length 15.87mm | ||
Automotive Standard No | ||
The ON Semiconductor 650 V, 75 A FS4 medium switching speed IGBT. This offer the optimum performance by balancing Vce(sat) and Eoff losses and well controllable turnoff Vce overshoot. Well suited for solar inverter, UPS, EV charging stations, ESS and other high performance power conversion applications.
Positive temperature co-efficient
Easy paralleling operation
Low switching losses
Low conduction losses
- RS Stock No. 2410736
- Mfr. Part No. FGHL75T65LQDT
Each
$11.95
- RS Stock No. 2410732
- Mfr. Part No. FGHL50T65MQDT
Each
$8.67
- RS Stock No. 2410728P
- Mfr. Part No. FGHL40T65MQDT
Each (Supplied in a Tube)
$7.56
- RS Stock No. 2410740
- Mfr. Part No. FGHL75T65MQDT
Each
$10.39
Related links
- onsemi IGBT 650 V Surface
- onsemi FGH4L50T65SQD IGBT 650 V Surface
- onsemi IGBT 650 V Surface
- onsemi FGHL50T65MQDTL4 IGBT 650 V Surface
- onsemi FGHL75T65LQDTL4 IGBT 650 V Surface
- Infineon IKZA75N65EH7XKSA1 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole
- onsemi 75 A 650 V Through Hole
- onsemi FGH75T65SQDNL4 75 A 650 V Through Hole












