onsemi FGHL50T65MQDTL4 IGBT 650 V, 3-Pin TO-247-4LD, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
241-0730
Mfr. Part No.:
FGHL50T65MQDTL4
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

268W

Package Type

TO-247-4LD

Mount Type

Surface

Pin Count

3

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

4.82mm

Width

20.82mm

Series

FGHL50T65MQDT

Standards/Approvals

RoHS

Length

15.87mm

Automotive Standard

No

The ON Semiconductor 650 V, 50 A FS4 medium switching speed IGBT. This offer the optimum performance by balancing Vce(sat) and Eoff losses and well controllable turnoff Vce overshoot. Well suited for solar inverter, UPS, EV charging stations, ESS and other high performance power conversion applications.

Positive temperature co-efficient

Easy paralleling operation

Low switching losses

Low conduction losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy