onsemi FGHL75T65LQDT IGBT 650 V, 3-Pin TO-247-3L, Surface
- RS Stock No.:
- 241-0735
- Mfr. Part No.:
- FGHL75T65LQDT
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 450 units)*
$2,728.35
(exc. GST)
$3,001.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 450 - 450 | $6.063 | $2,728.35 |
| 900 - 900 | $5.918 | $2,663.10 |
| 1350 + | $5.776 | $2,599.20 |
*price indicative
- RS Stock No.:
- 241-0735
- Mfr. Part No.:
- FGHL75T65LQDT
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 469W | |
| Package Type | TO-247-3L | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Width | 20.82mm | |
| Length | 15.87mm | |
| Height | 4.82mm | |
| Standards/Approvals | RoHS | |
| Series | FGHL75T65LQDT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 469W | ||
Package Type TO-247-3L | ||
Mount Type Surface | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Width 20.82mm | ||
Length 15.87mm | ||
Height 4.82mm | ||
Standards/Approvals RoHS | ||
Series FGHL75T65LQDT | ||
Automotive Standard No | ||
The ON Semiconductor 650 V, 75 A FS4 low Vce(sat) IGBT. This offer the optimum performance by balancing Vce(sat) and Eoff losses and well controllable turnoff Vce overshoot. Well suited for solar inverter, UPS, EV charging stations, ESS and other high performance power conversion applications.
Positive temperature co-efficient
Easy paralleling operation
Low conduction losses
