onsemi FGH4L40T120LQD IGBT 1.2 kV, 4-Pin TO-247, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
241-0724
Mfr. Part No.:
FGH4L40T120LQD
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

153W

Package Type

TO-247

Mount Type

Surface

Pin Count

4

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

5.2mm

Standards/Approvals

RoHS

Width

22.7mm

Length

15.8mm

Series

FGH4L40T120LQD

Automotive Standard

No

The ON Semiconductor 1200 V, 40 A ultra field stop IGBT. This IGBT uses a fast switching co-packed diode making it ideal for use in hard-switching applications where EON, IRRM and trr are important factors determining the losses. Ultra Field Stop IGBTs offers excellent switching losses for low conduction loss devices.

Low VCE(SAT) 1.55V at 40A

EON 1.04mJ at 600V/40A

EOFF 1.35mJ at 600V/40A

IRRM 41.3A at 175C 1A/ns 40A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy