onsemi IGBT 1.2 kV, 4-Pin TO-247, Surface
- RS Stock No.:
- 241-0723
- Mfr. Part No.:
- FGH4L40T120LQD
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-0723
- Mfr. Part No.:
- FGH4L40T120LQD
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 153W | |
| Package Type | TO-247 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.2mm | |
| Length | 15.8mm | |
| Series | FGH4L40T120LQD | |
| Standards/Approvals | RoHS | |
| Width | 22.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 153W | ||
Package Type TO-247 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 5.2mm | ||
Length 15.8mm | ||
Series FGH4L40T120LQD | ||
Standards/Approvals RoHS | ||
Width 22.7mm | ||
Automotive Standard No | ||
The ON Semiconductor 1200 V, 40 A ultra field stop IGBT. This IGBT uses a fast switching co-packed diode making it ideal for use in hard-switching applications where EON, IRRM and trr are important factors determining the losses. Ultra Field Stop IGBTs offers excellent switching losses for low conduction loss devices.
Low VCE(SAT) 1.55V at 40A
EON 1.04mJ at 600V/40A
EOFF 1.35mJ at 600V/40A
IRRM 41.3A at 175C 1A/ns 40A
Related links
- onsemi FGH4L40T120LQD IGBT 1200 V Surface
- onsemi FGY4L140T120SWD 140 A 1200 V Through Hole
- onsemi FGY4L75T120SWD 75 A 1200 V Through Hole
- onsemi FGY4L100T120SWD 200 A 1200 V Through Hole
- onsemi FGY4L160T120SWD 160 A 1200 V Through Hole
- Infineon IKY75N120CH3XKSA1 IGBT 4-Pin TO-247
- Infineon IKY50N120CH7XKSA1 Single Collector Single Gate IGBT 4-Pin
- Vishay VS-GT180DA120U 281 A 1200 V Panel
