onsemi FGY4L160T120SWD, N-Channel Common Emitter IGBT, 160 A 1.2 kV, 4-Pin TO-247-4L, Through Hole
- RS Stock No.:
- 277-079
- Mfr. Part No.:
- FGY4L160T120SWD
- Brand:
- onsemi
This image is representative of the product range
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$36.66
(exc. GST)
$40.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $36.66 | - |
| 10 - 99 | $33.01 | 9% |
| 100 + | $30.42 | 17% |
*price indicative
- RS Stock No.:
- 277-079
- Mfr. Part No.:
- FGY4L160T120SWD
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 160A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 1.5kW | |
| Number of Transistors | 1 | |
| Package Type | TO-247-4L | |
| Configuration | Common Emitter | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.8mm | |
| Height | 22.54mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 160A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 1.5kW | ||
Number of Transistors 1 | ||
Package Type TO-247-4L | ||
Configuration Common Emitter | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Length 15.8mm | ||
Height 22.54mm | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi FGY4L100T120SWD 200 A 1200 V Through Hole
- onsemi FGY4L75T120SWD 75 A 1200 V Through Hole
- onsemi FGY4L140T120SWD 140 A 1200 V Through Hole
- Infineon FS50R12W1T7B11BOMA1 50 A 1200 V Module, Panel
- Infineon FP100R12N2T7BPSA2 100 A 1200 V Panel
- Infineon 70 A 1200 V Panel
- Infineon 50 A 1200 V Module, Panel
- Infineon FS50R12KT3BPSA1 75 A 1200 V Panel
