Infineon FF300R08W2P2B11ABOMA1 Half Bridge IGBT Module, 300 A 750 V AG-EASY2B, PCB
- RS Stock No.:
- 234-4634
- Mfr. Part No.:
- FF300R08W2P2B11ABOMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$110.87
(exc. GST)
$121.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $110.87 | - |
| 2 - 3 | $108.66 | 1% |
| 4 - 7 | $106.49 | 3% |
| 8 - 11 | $104.34 | 5% |
| 12 + | $102.24 | 7% |
*price indicative
- RS Stock No.:
- 234-4634
- Mfr. Part No.:
- FF300R08W2P2B11ABOMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 300A | |
| Maximum Collector Emitter Voltage Vceo | 750V | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | AG-EASY2B | |
| Configuration | Half Bridge | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.18V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, UL 94 VO module frame | |
| Length | 51mm | |
| Height | 16.4mm | |
| Automotive Standard | AQG 324 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 300A | ||
Maximum Collector Emitter Voltage Vceo 750V | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type AG-EASY2B | ||
Configuration Half Bridge | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.18V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, UL 94 VO module frame | ||
Length 51mm | ||
Height 16.4mm | ||
Automotive Standard AQG 324 | ||
The Infineon IGBT module is a very Compact and flexible product offering integrated isolation for the main inverter of hybrid and electric vehicles. The module uses the Benchmark EDT2 IGBT generation allowing 750V blocking voltage and IcN of 300A. The chipset has Benchmark current density combined with short circuit ruggedness for reliable inverter operation under harsh environmental conditions.
Flexibility
Easy system assembly
Easy and Compact design
High reliability
Fully qualified and validated for automotive
Related links
- Infineon FF300R08W2P2B11ABOMA1 Half Bridge IGBT Module PCB
- Infineon FS75R12W2T7B11BOMA1 Full Bridge IGBT Chassis
- Starpower GD400CUY120C2S 40 A, 7-Pin Module
- Starpower GD400CLY120C2S 40 A, 5-Pin Module
- Infineon Full Bridge IGBT Chassis
- Starpower GD600SGX170C2S 600 A 1700 V, 5-Pin Module
- Starpower GD400SGY120C2S 40 A 1200 V, 5-Pin Module
- Starpower GD600SGY120C2S 1000 A 1200 V, 5-Pin Module
