Starpower GD400SGY120C2S, N-Channel Half Bridge IGBT Module, 40 A 1.2 kV, 5-Pin Module
- RS Stock No.:
- 427-793
- Mfr. Part No.:
- GD400SGY120C2S
- Brand:
- Starpower
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$196.52
(exc. GST)
$216.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $196.52 | - |
| 10 + | $176.88 | 9% |
*price indicative
- RS Stock No.:
- 427-793
- Mfr. Part No.:
- GD400SGY120C2S
- Brand:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 40A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 2083W | |
| Number of Transistors | 1 | |
| Configuration | Half Bridge | |
| Package Type | Module | |
| Channel Type | N | |
| Pin Count | 5 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 40A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 2083W | ||
Number of Transistors 1 | ||
Configuration Half Bridge | ||
Package Type Module | ||
Channel Type N | ||
Pin Count 5 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD600SGY120C2S 1000 A 1200 V, 5-Pin Module
- Starpower GD400CLY120C2S 40 A, 5-Pin Module
- Starpower GD600SGX170C2S 600 A 1700 V, 5-Pin Module
- Starpower GD400CUY120C2S 40 A, 7-Pin Module
- Infineon FF2400R12IP7BPSA1 2400 A 1200 V Module, Screw
- Infineon FF2400R12IP7PBPSA1 2400 A 1200 V Module, Screw
- Semikron SKM300GB126D N-Channel Dual Half Bridge IGBT Module 1200 V, Panel Mount
- Semikron Danfoss SKM100GB125DN 100 A 1200 V Panel
