Starpower GD600SGY120C2S, N-Channel Half Bridge IGBT Module, 1 kA 1.2 kV, 5-Pin Module

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$253.42

(exc. GST)

$278.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$253.42
10 +$228.08

*price indicative

RS Stock No.:
427-722
Mfr. Part No.:
GD600SGY120C2S
Brand:
Starpower
Find similar products by selecting one or more attributes.
Select all

Brand

Starpower

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

1kA

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

3409W

Number of Transistors

1

Configuration

Half Bridge

Package Type

Module

Channel Type

N

Pin Count

5

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.

VCE(sat) with positive temperature coefficient

Maximum junction temperature 175°C

Low inductance case

Fast and soft reverse recovery anti parallel FWD

Isolated copper baseplate using DBC technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy