Mitsubishi Electric CM100DY-13T#300G IGBT Module, 100 A 600 V, 7-Pin 94 x 34 mm, Surface

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$249.19

(exc. GST)

$274.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 21 May 2027
  • Plus 20 unit(s) shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$249.19-
5 - 9$241.713%
10 +$234.475%

*price indicative

RS Stock No.:
233-2428
Mfr. Part No.:
CM100DY-13T#300G
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Maximum Continuous Collector Current Ic

100A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

775W

Number of Transistors

2

Package Type

94 x 34 mm

Mount Type

Surface

Pin Count

7

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.65V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

34mm

Series

CM100DY-13T

Height

30mm

Length

94mm

Automotive Standard

No

The Mitsubishi Electric IGBT modules of the 7th generation (called T-series) maximum collector-emitter voltage is 600V and collector current is 100A.

Dual switch

Nickel-plating tab terminal

RoHS Directive compliant

UL Recognized under UL1557

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy