Mitsubishi Electric CM300DY-13T#300G IGBT Module, 300 A 600 V, 7-Pin 94 x 48 mm, Surface
- RS Stock No.:
- 233-2436
- Mfr. Part No.:
- CM300DY-13T#300G
- Brand:
- Mitsubishi Electric
This image is representative of the product range
Add 5 more to save $39.90
View bulk pricing optionsSubtotal (1 unit)*
$442.85
(exc. GST)
$487.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $442.85 | - |
| 5 - 9 | $434.87 | $39.90 |
| 10 + | $427.04 | $158.10 |
*price indicative
- RS Stock No.:
- 233-2436
- Mfr. Part No.:
- CM300DY-13T#300G
- Brand:
- Mitsubishi Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 300A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 2.21kW | |
| Package Type | 94 x 48 mm | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.75V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Length | 94mm | |
| Standards/Approvals | RoHS | |
| Width | 48mm | |
| Series | CM300DY-13T | |
| Height | 40mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 300A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 2.21kW | ||
Package Type 94 x 48 mm | ||
Mount Type Surface | ||
Pin Count 7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.75V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Length 94mm | ||
Standards/Approvals RoHS | ||
Width 48mm | ||
Series CM300DY-13T | ||
Height 40mm | ||
Automotive Standard No | ||
Related links
- Mitsubishi Electric CM300DY-13T#300G IGBT Module 7-Pin 94 x 48 mm, Surface
- Mitsubishi Electric IGBT Module 7-Pin 94 x 48 mm, Surface
- Mitsubishi Electric IGBT Module 7-Pin 94 x 48 mm, Surface
- Mitsubishi Electric IGBT Module 7-Pin 94 x 34 mm, Surface
- Mitsubishi Electric IGBT Module 7-Pin 94 x 34 mm, Surface
- Mitsubishi Electric CM600DY-13T#300G IGBT Module 7-Pin 94 x 48 mm, Surface
- Mitsubishi Electric CM400DY-13T#300G IGBT Module 7-Pin 94 x 48 mm, Surface
- Mitsubishi Electric IGBT Module 11-Pin 122 x 62 mm, Through Hole
