Mitsubishi Electric CM200DY-13T#300G IGBT Module, 200 A 600 V, 7-Pin 94 x 34 mm, Surface
- RS Stock No.:
- 233-2431
- Mfr. Part No.:
- CM200DY-13T#300G
- Brand:
- Mitsubishi Electric
This image is representative of the product range
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 box of 10 units)*
$2,935.25
(exc. GST)
$3,228.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) shipping from 04 June 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | $293.525 | $2,935.25 | - |
| 50 + | $264.171 | $2,641.71 | 10% |
*price indicative
- RS Stock No.:
- 233-2431
- Mfr. Part No.:
- CM200DY-13T#300G
- Brand:
- Mitsubishi Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Maximum Continuous Collector Current Ic | 200A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 1.4kW | |
| Number of Transistors | 2 | |
| Package Type | 94 x 34 mm | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.7V | |
| Maximum Operating Temperature | 150°C | |
| Width | 34mm | |
| Series | CM200DY-13T | |
| Height | 30mm | |
| Length | 94mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Maximum Continuous Collector Current Ic 200A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 1.4kW | ||
Number of Transistors 2 | ||
Package Type 94 x 34 mm | ||
Mount Type Surface | ||
Pin Count 7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.7V | ||
Maximum Operating Temperature 150°C | ||
Width 34mm | ||
Series CM200DY-13T | ||
Height 30mm | ||
Length 94mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Mitsubishi Electric IGBT Module 7-Pin 94 x 34 mm, Surface
- Mitsubishi Electric CM100DY-13T#300G IGBT Module 7-Pin 94 x 34 mm, Surface
- Mitsubishi Electric IGBT Module 7-Pin 94 x 34 mm, Surface
- Mitsubishi Electric CM150DY-13T#300G Dual IGBT Module 7-Pin 94 x 34 mm, Surface
- Mitsubishi Electric CM600DY-13T#300G IGBT Module 7-Pin 94 x 48 mm, Surface
- Mitsubishi Electric CM400DY-13T#300G IGBT Module 7-Pin 94 x 48 mm, Surface
- Mitsubishi Electric CM300DY-13T#300G IGBT Module 7-Pin 94 x 48 mm, Surface
- Mitsubishi Electric IGBT Module 7-Pin 94 x 48 mm, Surface
