Infineon IKWH30N65WR5XKSA1, N-Channel IGBT, 60 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 232-6735
- Mfr. Part No.:
- IKWH30N65WR5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$86.43
(exc. GST)
$95.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $2.881 | $86.43 |
| 60 - 60 | $2.737 | $82.11 |
| 90 + | $2.60 | $78.00 |
*price indicative
- RS Stock No.:
- 232-6735
- Mfr. Part No.:
- IKWH30N65WR5XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 60A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Number of Transistors | 1 | |
| Maximum Power Dissipation Pd | 190W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.65V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC47/20/22 | |
| Width | 16.13mm | |
| Series | IKWH30N65WR5 | |
| Length | 21.1mm | |
| Height | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 60A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Number of Transistors 1 | ||
Maximum Power Dissipation Pd 190W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.65V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC47/20/22 | ||
Width 16.13mm | ||
Series IKWH30N65WR5 | ||
Length 21.1mm | ||
Height 5.21mm | ||
Automotive Standard No | ||
Related links
- Infineon 60 A 650 V Through Hole
- Infineon IKWH30N65WR5XKSA1 60 A 650 V Through Hole
- Infineon 60 A 650 V Through Hole
- Infineon 60 A 650 V Through Hole
- Infineon IKWH60N65WR6XKSA1 60 A 650 V Through Hole
- STMicroelectronics 60 A 650 V Through Hole
- STMicroelectronics STGWA30IH65DF 60 A 650 V Through Hole
- Infineon IKFW75N65ES5XKSA1 60 A 650 V Through Hole
