STMicroelectronics STGWA30IH65DF, N-Channel IGBT, 60 A 650 V, 4-Pin TO-247, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save 2%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$180.96

(exc. GST)

$199.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30$6.032$180.96-
60 - 90$5.887$176.612%
120 +$5.745$172.354%

*price indicative

RS Stock No.:
206-6065
Mfr. Part No.:
STGWA30IH65DF
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current Ic

60A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

108W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

4

Switching Speed

1MHz

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.05V

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Height

5.1mm

Length

15.9mm

Series

STG

Width

21.1mm

Automotive Standard

No

The STMicroelectronics IGBT 650 V HB2 series represents an evolution of the advanced proprietary trench gate field-stop structure. The performance of the HB2 series is optimized in terms of conduction, thanks to a better VCE(sat) behaviour at low current values, as well as in terms of reduced switching energy.

Designed for soft commutation only

Maximum junction temperature: TJ = 175 °C

VCE(sat) = 1.55 V (typ.) @ IC = 30 A

Minimized tail current

Tight parameter distribution

Low thermal resistance

Low drop voltage freewheeling co-packaged diode

Positive VCE(sat) temperature coefficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy