Infineon IHW30N65R5XKSA1, N-Channel IGBT Single Transistor IC, 60 A 650 V, 3-Pin TO-247, Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

$85.56

(exc. GST)

$94.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 60$2.852$85.56
90 - 120$2.772$83.16
150 +$2.688$80.64

*price indicative

RS Stock No.:
215-6637
Mfr. Part No.:
IHW30N65R5XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

60A

Product Type

IGBT Single Transistor IC

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

176W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.7V

Maximum Operating Temperature

175°C

Width

16.13mm

Standards/Approvals

RoHS

Series

Resonant Switching

Length

42mm

Height

5.21mm

Automotive Standard

No

The Infineon resonant switching series reverse conducting insulated-gate bipolar transistor with monolithic body diode.

High Efficiency

Low Switching Losses

Increased Reliability

Low Electromagnetic Interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy