Infineon IKFW75N65ES5XKSA1, N-Channel IGBT, 60 A 650 V, 3-Pin HSIP247, Through Hole
- RS Stock No.:
- 273-2969
- Mfr. Part No.:
- IKFW75N65ES5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save 7%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$269.88
(exc. GST)
$296.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 210 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $8.996 | $269.88 | - |
| 60 + | $8.304 | $249.12 | 7% |
*price indicative
- RS Stock No.:
- 273-2969
- Mfr. Part No.:
- IKFW75N65ES5XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 60A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 148W | |
| Package Type | HSIP247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 22.9mm | |
| Height | 5.18mm | |
| Width | 15.9mm | |
| Standards/Approvals | RoHS | |
| Series | TrenchStop | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 60A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 148W | ||
Package Type HSIP247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Length 22.9mm | ||
Height 5.18mm | ||
Width 15.9mm | ||
Standards/Approvals RoHS | ||
Series TrenchStop | ||
Automotive Standard No | ||
The Infineon IGBT discrete in TO-247 advanced isolation package addresses applications switching between 10 kHz and 40 kHz and due to high controllability and smooth switching behaviour delivers not only high efficiency but easy design in, Faster time to
No need to use isolation material and thermal grease
Increased yield eliminating misalignments of isolation foils
Complete manufacturing process control
Related links
- Infineon 60 A 650 V Through Hole
- Infineon 60 A 650 V Through Hole
- Infineon IKWH60N65WR6XKSA1 60 A 650 V Through Hole
- Infineon IKWH30N65WR5XKSA1 60 A 650 V Through Hole
- ROHM RGTVX2TS65GC13 60 A 650 V Through Hole
- ROHM RGTVX2TS65DGC13 60 A 650 V Through Hole
- ROHM RGTV60TS65DGC13 60 A 650 V Through Hole
- ROHM RGTV60TS65GC13 60 A 650 V Through Hole
