Infineon IHW15N120E1XKSA1, N-Channel IGBT Single Transistor IC, 30 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 226-6076
- Mfr. Part No.:
- IHW15N120E1XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$22.54
(exc. GST)
$24.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 135 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.508 | $22.54 |
*price indicative
- RS Stock No.:
- 226-6076
- Mfr. Part No.:
- IHW15N120E1XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Continuous Collector Current Ic | 30A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 156W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Gate Emitter Voltage VGEO | 25 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC for target applications | |
| Width | 16.13mm | |
| Height | 5.21mm | |
| Length | 42mm | |
| Series | Resonant Soft-Switching | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Single Transistor IC | ||
Maximum Continuous Collector Current Ic 30A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 156W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Gate Emitter Voltage VGEO 25 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC for target applications | ||
Width 16.13mm | ||
Height 5.21mm | ||
Length 42mm | ||
Series Resonant Soft-Switching | ||
Automotive Standard No | ||
Related links
- Infineon 30 A 1200 V Through Hole
- Infineon IKW15N120BH6XKSA1 30 A 1200 V Through Hole
- Infineon IKB15N65EH5ATMA1 30 A 650 V Surface
- Infineon 30 A 650 V Surface
- Infineon IHW30N120R5XKSA1 60 A 1200 V Through Hole
- Infineon IKY40N120CS6XKSA1 80 A 1200 V Through Hole
- Infineon 60 A 1200 V Through Hole
- Infineon IKQ75N120CS6XKSA1 150 A 1200 V Through Hole
